
1111-4-AL | |
|---|---|
DigiKey Part Number | 1772-1420-ND |
Manufacturer | |
Manufacturer Product Number | 1111-4-AL |
Description | ROUND SPACER ALUMINUM 3/8" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Aluminum 0.375" (9.53mm) 3/8" |
Datasheet | Datasheet |
EDA/CAD Models | 1111-4-AL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.115" (2.92mm) | |
Diameter - Outside | 0.188" (4.78mm) 3/16" | |
Between Board Height | 0.375" (9.53mm) 3/8" | |
Length - Overall | 0.375" (9.53mm) 3/8" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.49000 | £0.49 |
| 5 | £0.41200 | £2.06 |
| 10 | £0.38400 | £3.84 |
| 25 | £0.35040 | £8.76 |
| 50 | £0.32800 | £16.40 |
| 100 | £0.30840 | £30.84 |
| 250 | £0.28544 | £71.36 |
| 500 | £0.27028 | £135.14 |
| 1,000 | £0.25669 | £256.69 |
| Unit Price without VAT: | £0.49000 |
|---|---|
| Unit Price with VAT: | £0.58800 |

