
1056-SS-20 | |
|---|---|
DigiKey Part Number | 1772-1056-SS-20-ND |
Manufacturer | |
Manufacturer Product Number | 1056-SS-20 |
Description | COMPRESSION STEEL 0.310" 1.125" |
Customer Reference | |
Detailed Description | Compression Stainless Steel 0.310" (7.87mm) 1.125" (28.58mm) OPEN Passivated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Compression | |
Material | Stainless Steel | |
Wire Diameter | 0.016" (0.41mm) | |
Diameter - Outside | 0.310" (7.87mm) | |
Diameter - Inside | - | |
Diameter - Small Outside | - | |
Diameter - Large Outside | - | |
Free Length | 1.125" (28.58mm) | |
Max Load | - | |
Rate | - | |
End Style | OPEN | |
Finish | Passivated |

