
0819-B-25 | |
|---|---|
DigiKey Part Number | 1772-0819-B-25-ND |
Manufacturer | |
Manufacturer Product Number | 0819-B-25 |
Description | PANEL SCREW KNOB SLOTTED #4-40 |
Customer Reference | |
Detailed Description | #4-40 Knob Panel Screw Slotted Drive Brass |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Panel Screw | |
Screw Head Type | Knob | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #4-40 | |
Head Diameter | 0.172" (4.37mm) | |
Head Height | 0.107" (2.72mm) | |
Length - Below Head | 0.375" (9.53mm) 3/8" | |
Length - Overall | 0.482" (12.24mm) | |
Material | Brass | |
Plating | Oxide, Black |

