#10-32 Knob Panel Screw Slotted Drive Stainless Steel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0178-SS

DigiKey Part Number
1772-3056-ND
Manufacturer
Manufacturer Product Number
0178-SS
Description
PANEL SCREW KNOB SLOTTED #10-32
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
#10-32 Knob Panel Screw Slotted Drive Stainless Steel
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Size
#10-32
Manufacturer
RAF Electronic Hardware
Head Diameter
0.438" (11.11mm)
Packaging
Bulk
Head Height
0.250" (6.35mm) 1/4"
Part Status
Active
Length - Below Head
1.688" (42.86mm)
Type
Panel Screw
Length - Overall
1.938" (49.21mm)
Screw Head Type
Knob
Material
Stainless Steel
Drive Type
Slotted
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£8.54000£8.54
Manufacturers Standard Package
Unit Price without VAT:£8.54000
Unit Price with VAT:£10.24800