
RC-TXFSK-434.15 | |
|---|---|
DigiKey Part Number | 3206-RC-TXFSK-434.15-ND |
Manufacturer | |
Manufacturer Product Number | RC-TXFSK-434.15 |
Description | 434.15MHz FSK Transmitter module |
Customer Reference | |
Detailed Description | RF Transmitter FSK 434.15MHz 10dBm 50kbps Antenna 6-DIP Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RadioControlli | |
Series | - | |
Packaging | Case | |
Part Status | Active | |
Frequency | 434.15MHz | |
Applications | Home/Building Automation, Wireless Security, Wireless Sensors | |
Modulation or Protocol | FSK | |
Data Rate (Max) | 50kbps | |
Power - Output | 10dBm | |
Current - Transmitting | 21mA | |
Data Interface | - | |
Antenna Connector | - | |
Memory Size | - | |
Features | - | |
Voltage - Supply | 2.2V ~ 3.6V | |
Operating Temperature | -25°C ~ 80°C | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | £13.46000 | £26.92 |
| 10 | £8.22700 | £82.27 |
| 30 | £6.73100 | £201.93 |
| Unit Price without VAT: | £13.46000 |
|---|---|
| Unit Price with VAT: | £16.15200 |

