
RC-CC1312R-868-H | |
|---|---|
DigiKey Part Number | 3206-RC-CC1312R-868-HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RC-CC1312R-868-H |
Description | RF TXRX MOD 802.15.4 ISM<1GHZSMD |
Customer Reference | |
Detailed Description | 802.15.4, General ISM < 1GHz 6LoWPAN, Zigbee® Transceiver Module 868MHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Category | Serial Interfaces GPIO, JTAG |
Mfr | Antenna Type Antenna Not Included |
Packaging Tape & Reel (TR) | Utilized IC / Part CC1312R1F3RGZ |
Part Status Active | Memory Size 352kB Flash, 256kB ROM, 8kB SRAM |
RF Family/Standard 802.15.4, General ISM < 1GHz | Voltage - Supply 1.8V ~ 3.8V |
Protocol | Current - Receiving 5.8mA |
Frequency 868MHz | Current - Transmitting 13.4mA ~ 24.9mA |
Data Rate 4Mbps | Mounting Type Surface Mount |
Power - Output 14dBm | Operating Temperature -30°C ~ 75°C |
Sensitivity -124dBm | Package / Case 39-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | £16.30000 | £32.60 |
| 10 | £10.37400 | £103.74 |
| 30 | £8.15100 | £244.53 |
| Unit Price without VAT: | £16.30000 |
|---|---|
| Unit Price with VAT: | £19.56000 |

