
RC-CC1312R-434 | |
|---|---|
DigiKey Part Number | 3206-RC-CC1312R-434TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RC-CC1312R-434 |
Description | RF TXRX MODULE 802.15.4U.FL SMD |
Customer Reference | |
Detailed Description | 802.15.4 Zigbee® Transceiver Module 434MHz, 1GHz Antenna Not Included, U.FL Surface Mount |
Datasheet | Datasheet |
Category | Serial Interfaces GPIO, JTAG |
Mfr | Antenna Type Antenna Not Included, U.FL |
Packaging Tape & Reel (TR) | Utilized IC / Part CC1312R1F3RGZ |
Part Status Active | Memory Size 352kB Flash, 256kB ROM, 8kB SRAM |
RF Family/Standard 802.15.4 | Voltage - Supply 1.8V ~ 3.8V |
Protocol | Current - Receiving 5.8mA |
Frequency 434MHz, 1GHz | Current - Transmitting 13.4mA ~ 24.9mA |
Data Rate 4Mbps | Mounting Type Surface Mount |
Power - Output 14dBm | Operating Temperature -30°C ~ 75°C |
Sensitivity -110dBm | Package / Case 39-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | £16.30000 | £32.60 |
| 10 | £10.37400 | £103.74 |
| 30 | £8.15100 | £244.53 |
| Unit Price without VAT: | £16.30000 |
|---|---|
| Unit Price with VAT: | £19.56000 |

