
VS705403 | |
|---|---|
DigiKey Part Number | 2201-VS705403-ND |
Manufacturer | |
Manufacturer Product Number | VS705403 |
Description | MS 3420-8 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Bushing 16, 16S |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Radiall USA, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Bushing | |
For Use With/Related Products | Cable Gland A Type 11mm | |
Shell Size - Insert | 16, 16S | |
Material | Neoprene Rubber | |
Features | - | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £2.09290 | £209.29 |
| Unit Price without VAT: | £2.09290 |
|---|---|
| Unit Price with VAT: | £2.51148 |

