
VS705279 | |
|---|---|
DigiKey Part Number | 2201-VS705279-ND |
Manufacturer | |
Manufacturer Product Number | VS705279 |
Description | CONN CAB CLMP SZ40 BLK 2 1/4-16 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Black Connector Cable Clamp 2 1/4-16 UN 40 |
Category | Thread Size 2 1/4-16 UN |
Manufacturer Radiall USA, Inc. | Cable Exit 180° |
Series | Plating Passivated |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Black |
Type Cable Clamp | Features Clamp Screws, Strain Relief |
Cable Opening 1.181" ~ 1.626" (30.00mm ~ 41.30mm) | Ingress Protection IP67 - Dust Tight, Waterproof |
Shell Size - Insert 40 | For Use With/Related Products CVB, CVBR, CVBS, CVBSG, CVS Series Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £19.22880 | £1,922.88 |
| Unit Price without VAT: | £19.22880 |
|---|---|
| Unit Price with VAT: | £23.07456 |

