
VS705277 | |
|---|---|
DigiKey Part Number | 2201-VS705277-ND |
Manufacturer | |
Manufacturer Product Number | VS705277 |
Description | CONN CAB CLMP SZ32 BLK 1 3/4-18 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Black Connector Cable Clamp 1 3/4-18 UNS 32 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Radiall USA, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.921" ~ 1.252" (23.40mm ~ 31.80mm) | |
Diameter - Outside | - | |
Shell Size - Insert | 32 | |
Thread Size | 1 3/4-18 UNS | |
Cable Exit | 180° | |
Material | - | |
Plating | Passivated | |
Shielding | Unshielded | |
Color | Black | |
Features | Clamp Screws, Strain Relief | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | CVB, CVBR, CVBS, CVBSG, CVS Series Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £21.06540 | £2,106.54 |
| Unit Price without VAT: | £21.06540 |
|---|---|
| Unit Price with VAT: | £25.27848 |

