
VS705276 | |
|---|---|
DigiKey Part Number | 2201-VS705276-ND |
Manufacturer | |
Manufacturer Product Number | VS705276 |
Description | CONN CAB CLMP SZ24 28 1 7/16-18 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Black Connector Cable Clamp 1 7/16-18 UNEF 24, 28 |
Category | Thread Size 1 7/16-18 UNEF |
Manufacturer Radiall USA, Inc. | Cable Exit 180° |
Series | Plating Passivated |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Black |
Type Cable Clamp | Features Clamp Screws, Strain Relief |
Cable Opening 0.610" ~ 0.937" (16.50mm ~ 23.80mm) | Ingress Protection IP67 - Dust Tight, Waterproof |
Shell Size - Insert 24, 28 | For Use With/Related Products CVB, CVBR, CVBS, CVBSG, CVS Series Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £22.09600 | £220.96 |
| Unit Price without VAT: | £22.09600 |
|---|---|
| Unit Price with VAT: | £26.51520 |

