
VS705275 | |
|---|---|
DigiKey Part Number | 2201-VS705275-ND |
Manufacturer | |
Manufacturer Product Number | VS705275 |
Description | CONN CAB CLMP SZ20 22 1 3/16-18 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Black Connector Cable Clamp 1 3/16-18 UNEF 20, 22 |
Category | Thread Size 1 3/16-18 UNEF |
Manufacturer Radiall USA, Inc. | Cable Exit 180° |
Series | Plating Passivated |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Black |
Type Cable Clamp | Features Clamp Screws, Strain Relief |
Cable Opening 0.445" ~ 0.748" (11.30mm ~ 19.00mm) | Ingress Protection IP67 - Dust Tight, Waterproof |
Shell Size - Insert 20, 22 | For Use With/Related Products CVB, CVBR, CVBS, CVBSG, CVS Series Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £19.81020 | £1,981.02 |
| Unit Price without VAT: | £19.81020 |
|---|---|
| Unit Price with VAT: | £23.77224 |

