
VS705213 | |
|---|---|
DigiKey Part Number | 2201-VS705213-ND |
Manufacturer | |
Manufacturer Product Number | VS705213 |
Description | CONN CAB CLAMP SZ16 16S 7/8-20 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Green Connector Cable Clamp 7/8-20 UNEF 16, 16S |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Radiall USA, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.559" (14.20mm) | |
Diameter - Outside | - | |
Shell Size - Insert | 16, 16S | |
Thread Size | 7/8-20 UNEF | |
Cable Exit | 180° | |
Material | - | |
Plating | Passivated | |
Shielding | Unshielded | |
Color | Green | |
Features | Clamp Screws | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | CVB, CVBR, CVBS, CVBSG, CVS Series Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £12.50690 | £1,250.69 |
| Unit Price without VAT: | £12.50690 |
|---|---|
| Unit Price with VAT: | £15.00828 |

