
VS701614 | |
|---|---|
DigiKey Part Number | 2201-VS701614-ND |
Manufacturer | |
Manufacturer Product Number | VS701614 |
Description | ST485 16-15P |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 18 AWG Size 16 Crimp Silver |
Category | Contact Size 16 |
Manufacturer Radiall USA, Inc. | Wire Gauge or Range - AWG 18 AWG |
Series | Wire Gauge or Range - mm² 1.0mm² |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Contact Material Copper Alloy |
Type Machined | Contact Finish Silver |
Contact Type Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £0.52824 | £132.06 |
| Unit Price without VAT: | £0.52824 |
|---|---|
| Unit Price with VAT: | £0.63389 |

