
VS701508 | |
|---|---|
DigiKey Part Number | 2201-VS701508-ND |
Manufacturer | |
Manufacturer Product Number | VS701508 |
Description | ST485 16S-20S |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 14 AWG Size 16S Crimp Silver |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Radiall USA, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Contact Type | Socket | |
Contact Size | 16S | |
Wire Gauge or Range - AWG | 14 AWG | |
Wire Gauge or Range - mm² | 2.0mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £2.42676 | £606.69 |
| Unit Price without VAT: | £2.42676 |
|---|---|
| Unit Price with VAT: | £2.91211 |

