
VS701505 | |
|---|---|
DigiKey Part Number | 2201-VS701505-ND |
Manufacturer | |
Manufacturer Product Number | VS701505 |
Description | ST485 16S-12S |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 20 AWG Size 16S Crimp Silver |
Datasheet | Datasheet |
Category | Contact Size 16S |
Manufacturer Radiall USA, Inc. | Wire Gauge or Range - AWG 20 AWG |
Series | Wire Gauge or Range - mm² 0.6mm² |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Contact Material Copper Alloy |
Type Machined | Contact Finish Silver |
Contact Type Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £1.11996 | £279.99 |
| Unit Price without VAT: | £1.11996 |
|---|---|
| Unit Price with VAT: | £1.34395 |

