
VS412409 | |
|---|---|
DigiKey Part Number | 2201-VS412409-ND |
Manufacturer | |
Manufacturer Product Number | VS412409 |
Description | C216-32 #PANEL GASKET - REAR M. |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Flange Gasket 32 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Radiall USA, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Flange Gasket | |
For Use With/Related Products | Rear Panel Mount Connectors | |
Shell Size - Insert | 32 | |
Material | Chloroprene Rubber (CR) | |
Features | Dust Tight, Square, Waterproof | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £1.22940 | £61.47 |
| Unit Price without VAT: | £1.22940 |
|---|---|
| Unit Price with VAT: | £1.47528 |

