
VS245702 | |
|---|---|
DigiKey Part Number | 2201-VS245702-ND |
Manufacturer | |
Manufacturer Product Number | VS245702 |
Description | RF CVBS 01F 18-10P CR CD5 F7 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Crimp |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection IP54 - Dust Protected, Water Resistant |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell, Cable Clamp |
Connector Type | Shielding |
Number of Positions 4 | Current Rating (Amps) 23A |
Shell Size - Insert 18-10 | Voltage Rating 500VAC, 700VDC |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.559" (14.20mm) |
Termination Crimp | Operating Temperature -55°C ~ 200°C |
Fastening Type Reverse Bayonet Lock | Contact Material Copper Alloy |
Primary Material Metal | Insert Material Rubber |
Shell Material Aluminum Alloy | Applications Industrial |
Shell Finish Epoxy Polyurethane Varnish |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £46.58130 | £4,658.13 |
| Unit Price without VAT: | £46.58130 |
|---|---|
| Unit Price with VAT: | £55.89756 |

