Image for VS245622 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS245622

DigiKey Part Number
2201-VS245622-ND
Manufacturer
Manufacturer Product Number
VS245622
Description
RF CVBS 030R 36-5P LC F7
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle Housing Panel Mount Backshell
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Feature
Flange
Manufacturer
Radiall USA, Inc.
Fastening Type
Reverse Bayonet Lock
Series
Shell Material
Aluminum Alloy
Packaging
Bulk
Shell Finish
Epoxy Polyurethane Varnish
Part Status
Active
Housing Color
Black
Connector Type
Receptacle Housing
Material Flammability Rating
UL94 V-0
Type
For Male Pins
Features
Backshell
Number of Positions
4
Shielding
Unshielded
Shell Size - Insert
36-5
Note
Contacts Sold Separately
Contact Type
Crimp
Insert Material
Rubber
Contact Size
0
Contact Shape
Circular
Mounting Type
Panel Mount
Operating Temperature
-55°C ~ 200°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
5£76.39800£381.99
Unit Price without VAT:£76.39800
Unit Price with VAT:£91.67760