
VS243993 | |
|---|---|
DigiKey Part Number | 2201-VS243993-ND |
Manufacturer | |
Manufacturer Product Number | VS243993 |
Description | RF CVBSG 061RAT 20-4S M25 CR CD5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Crimp |
Category | Shell Material Aluminum Alloy |
Mfr | Contact Finish - Mating Gold |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell, Coupling Nut, Dust Cap |
Connector Type | Shielding |
Number of Positions 4 | Current Rating (Amps) 23A |
Shell Size - Insert 20-4 | Voltage Rating 900VAC, 1250VDC |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Crimp | Insert Material Rubber |
Fastening Type Reverse Bayonet Lock | Applications Industrial |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £66.91230 | £6,691.23 |
| Unit Price without VAT: | £66.91230 |
|---|---|
| Unit Price with VAT: | £80.29476 |

