
VS243887 | |
|---|---|
DigiKey Part Number | 2201-VS243887-ND |
Manufacturer | |
Manufacturer Product Number | VS243887 |
Description | RF CVBS 02RFS 36-5S CR F7 N693 G |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Crimp |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Epoxy Polyurethane Varnish |
Series | Contact Finish - Mating Silver |
Packaging Bulk | Color Black |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Backshell |
Number of Positions 4 | Shielding |
Shell Size - Insert 36-5 | Current Rating (Amps) 150A |
Mounting Type Panel Mount | Voltage Rating 500VAC, 700VDC |
Mounting Feature Flange | Operating Temperature -55°C ~ 200°C |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Reverse Bayonet Lock | Insert Material Rubber |
Primary Material Metal | Applications Industrial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | £147.66400 | £738.32 |
| Unit Price without VAT: | £147.66400 |
|---|---|
| Unit Price with VAT: | £177.19680 |

