
VS242269 | |
|---|---|
DigiKey Part Number | 2201-VS242269-ND |
Manufacturer | |
Manufacturer Product Number | VS242269 |
Description | RF CVS 3057-10C F16 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Position Circular Connector Receptacle, Non-Gendered Solder Cup |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Black Cadmium |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Active | Color Black |
Connector Type | Material Flammability Rating UL94 V-0 |
Shell Size - Insert 57-10 | Shielding |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Flange | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Rubber |
Fastening Type Threaded | Applications Industrial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £10.80930 | £1,080.93 |
| Unit Price without VAT: | £10.80930 |
|---|---|
| Unit Price with VAT: | £12.97116 |

