
VS212149 | |
|---|---|
DigiKey Part Number | 2201-VS212149-ND |
Manufacturer | |
Manufacturer Product Number | VS212149 |
Description | CVB 06DA 16S-1P CR F5 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Plug, Male Pins Crimp |
Category | Shell Finish Electroless Nickel |
Mfr | Contact Finish - Mating Silver |
Series | Color Gray |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Backshell, Coupling Nut |
Number of Positions 7 | Shielding |
Shell Size - Insert 16S-1 | Current Rating (Amps) 13A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 500VAC, 700VDC |
Termination Crimp | Operating Temperature -55°C ~ 200°C |
Fastening Type Reverse Bayonet Lock | Contact Material Copper Alloy |
Primary Material Metal | Insert Material Chloroprene Rubber (CR) |
Shell Material Aluminum Alloy | Applications Industrial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £18.36640 | £1,836.64 |
| Unit Price without VAT: | £18.36640 |
|---|---|
| Unit Price with VAT: | £22.03968 |

