
VS150232 | |
|---|---|
DigiKey Part Number | 2201-VS150232-ND |
Manufacturer | |
Manufacturer Product Number | VS150232 |
Description | CVS 042-24 F16 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) 24 Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Radiall USA, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | CVS Series Connector with External Threads | |
Shell Size - Insert | 24 | |
Material | - | |
Features | Dust Tight, Metal Chain, Waterproof | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £15.33400 | £153.34 |
| Unit Price without VAT: | £15.33400 |
|---|---|
| Unit Price with VAT: | £18.40080 |

