
VS131181 | |
|---|---|
DigiKey Part Number | 2201-VS131181-ND |
Manufacturer | |
Manufacturer Product Number | VS131181 |
Description | RF CVS 020 18-10PX LC F16 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle Housing Panel Mount |
Category | Mounting Feature Flange |
Manufacturer Radiall USA, Inc. | Fastening Type Threaded |
Series | Orientation X |
Packaging Bulk | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Cadmium |
Connector Type Receptacle Housing | Housing Color Black |
Type For Male Pins | Material Flammability Rating UL94 V-0 |
Number of Positions 4 | Shielding Unshielded |
Shell Size - Insert 18-10 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Rubber |
Contact Size 12 | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £11.18960 | £1,118.96 |
| Unit Price without VAT: | £11.18960 |
|---|---|
| Unit Price with VAT: | £13.42752 |

