
VS131180 | |
|---|---|
DigiKey Part Number | 2201-VS131180-ND |
Manufacturer | |
Manufacturer Product Number | VS131180 |
Description | RF CVS 00DA 18-10P M25 LC F16 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle Housing Panel Mount Backshell |
Category | Fastening Type Threaded |
Manufacturer Radiall USA, Inc. | Shell Material Aluminum Alloy |
Series | Shell Finish Cadmium |
Packaging Bulk | Housing Color Black |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Receptacle Housing | Material Flammability Rating UL94 V-0 |
Type For Male Pins | Features Backshell |
Number of Positions 4 | Shielding Unshielded |
Shell Size - Insert 18-10 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Rubber |
Contact Size 12 | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £21.33930 | £2,133.93 |
| Unit Price without VAT: | £21.33930 |
|---|---|
| Unit Price with VAT: | £25.60716 |

