
VS113230 | |
|---|---|
DigiKey Part Number | 2201-VS113230-ND |
Manufacturer | |
Manufacturer Product Number | VS113230 |
Description | CVS 00F 24-22S LC F16 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle Housing Panel Mount Backshell, Cable Clamp |
Category | Fastening Type Threaded |
Manufacturer Radiall USA, Inc. | Shell Material Aluminum Alloy |
Series | Shell Finish Cadmium |
Packaging Bulk | Housing Color Black |
Part Status Active | Ingress Protection IP54 - Dust Protected, Water Resistant |
Connector Type Receptacle Housing | Material Flammability Rating UL94 V-0 |
Type For Female Sockets | Features Backshell, Cable Clamp |
Number of Positions 4 | Shielding Unshielded |
Shell Size - Insert 24-22 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Chloroprene Rubber (CR) |
Contact Size 8 | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £35.54650 | £3,554.65 |
| Unit Price without VAT: | £35.54650 |
|---|---|
| Unit Price with VAT: | £42.65580 |

