
VS113205 | |
|---|---|
DigiKey Part Number | 2201-VS113205-ND |
Manufacturer | |
Manufacturer Product Number | VS113205 |
Description | CVS 06AF 22-14P LC F4 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Cable Clamp, Coupling Nut |
Category | Fastening Type Threaded |
Manufacturer Radiall USA, Inc. | Shell Material Aluminum Alloy |
Series | Shell Finish Cadmium |
Packaging Bulk | Housing Color Green |
Part Status Active | Ingress Protection IP54 - Dust Protected, Water Resistant |
Connector Type Plug Housing | Material Flammability Rating UL94 V-0 |
Type For Male Pins | Features Backshell, Cable Clamp, Coupling Nut |
Number of Positions 19 | Shielding Unshielded |
Shell Size - Insert 22-14 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Chloroprene Rubber (CR) |
Contact Size 16 | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £46.90090 | £4,690.09 |
| Unit Price without VAT: | £46.90090 |
|---|---|
| Unit Price with VAT: | £56.28108 |

