
VS113191 | |
|---|---|
DigiKey Part Number | 2201-VS113191-ND |
Manufacturer | |
Manufacturer Product Number | VS113191 |
Description | CVS 02A 40A35P CR CD5 F4 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 35 Position Circular Connector Receptacle, Male Pins Crimp |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 35 | |
Shell Size - Insert | 40-A35 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | - | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Green Cadmium | |
Contact Finish - Mating | Gold | |
Color | Green | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell | |
Shielding | ||
Current Rating (Amps) | 23A | |
Voltage Rating | 900VAC, 1250VDC | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Chloroprene Rubber (CR) | |
Applications | Industrial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £69.70030 | £6,970.03 |
| Unit Price without VAT: | £69.70030 |
|---|---|
| Unit Price with VAT: | £83.64036 |

