
VS113179 | |
|---|---|
DigiKey Part Number | 2201-VS113179-ND |
Manufacturer | |
Manufacturer Product Number | VS113179 |
Description | CVS 06A 22-23S LC F4 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut |
Category | Fastening Type Threaded |
Manufacturer Radiall USA, Inc. | Shell Material Aluminum Alloy |
Series | Shell Finish Cadmium |
Packaging Bulk | Housing Color Green |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type Plug Housing | Features Backshell, Coupling Nut |
Type For Female Sockets | Shielding Unshielded |
Number of Positions 8 | Note Contacts Sold Separately |
Shell Size - Insert 22-23 | Insert Material Chloroprene Rubber (CR) |
Contact Type Crimp | Contact Shape Circular |
Contact Size 12 | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £27.75250 | £2,775.25 |
| Unit Price without VAT: | £27.75250 |
|---|---|
| Unit Price with VAT: | £33.30300 |

