
VS113134 | |
|---|---|
DigiKey Part Number | 2201-VS113134-ND |
Manufacturer | |
Manufacturer Product Number | VS113134 |
Description | CVS 02A 18-1P LC F7 G |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle Housing Panel Mount Backshell |
Category | Mounting Feature Flange |
Manufacturer Radiall USA, Inc. | Fastening Type Threaded |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Epoxy Polyurethane Varnish |
Part Status Active | Housing Color Black |
Connector Type Receptacle Housing | Material Flammability Rating UL94 V-0 |
Type For Male Pins | Features Backshell |
Number of Positions 10 | Shielding Unshielded |
Shell Size - Insert 18-1 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Chloroprene Rubber (CR) |
Contact Size 16 | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 200°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £10.35010 | £1,035.01 |
| Unit Price without VAT: | £10.35010 |
|---|---|
| Unit Price with VAT: | £12.42012 |

