
VS103813 | |
|---|---|
DigiKey Part Number | 2201-VS103813-ND |
Manufacturer | |
Manufacturer Product Number | VS103813 |
Description | CVS 02 40A35PZ LC F4 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 35 Position Circular Connector Receptacle Housing Panel Mount |
Category | Mounting Feature Flange |
Manufacturer Radiall USA, Inc. | Fastening Type Threaded |
Series | Orientation Z |
Packaging Bulk | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Cadmium |
Connector Type Receptacle Housing | Housing Color Green |
Type For Male Pins | Material Flammability Rating UL94 V-0 |
Number of Positions 35 | Shielding Unshielded |
Shell Size - Insert 40-A35 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Chloroprene Rubber (CR) |
Contact Size 12 | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £17.74470 | £1,774.47 |
| Unit Price without VAT: | £17.74470 |
|---|---|
| Unit Price with VAT: | £21.29364 |

