
VS103804 | |
|---|---|
DigiKey Part Number | 2201-VS103804-ND |
Manufacturer | |
Manufacturer Product Number | VS103804 |
Description | CVS 02 40A35PY LC F4 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 35 Position Circular Connector Receptacle Housing Panel Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Radiall USA, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 35 | |
Shell Size - Insert | 40-A35 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 12 | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Threaded | |
Orientation | Y | |
Shell Material | Aluminum Alloy | |
Shell Finish | Cadmium | |
Housing Color | Green | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Chloroprene Rubber (CR) | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £16.00950 | £1,600.95 |
| Unit Price without VAT: | £16.00950 |
|---|---|
| Unit Price with VAT: | £19.21140 |

