
VS103793 | |
|---|---|
DigiKey Part Number | 2201-VS103793-ND |
Manufacturer | |
Manufacturer Product Number | VS103793 |
Description | CVS 06DA 20-29SW M20 F5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 17 Position Circular Connector Plug, Female Sockets Solder Cup |
Category | Shell Finish Electroless Nickel |
Mfr | Contact Finish - Mating Silver |
Series | Color Gray |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Backshell, Coupling Nut |
Number of Positions 17 | Shielding |
Shell Size - Insert 20-29 | Current Rating (Amps) 13A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 500VAC, 700VDC |
Termination Solder Cup | Operating Temperature -55°C ~ 200°C |
Fastening Type Threaded | Contact Material Copper Alloy |
Orientation W | Insert Material Chloroprene Rubber (CR) |
Primary Material Metal | Applications Industrial |
Shell Material Aluminum Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £39.43900 | £394.39 |
| Unit Price without VAT: | £39.43900 |
|---|---|
| Unit Price with VAT: | £47.32680 |

