
VS103792 | |
|---|---|
DigiKey Part Number | 2201-VS103792-ND |
Manufacturer | |
Manufacturer Product Number | VS103792 |
Description | CVS 06DA 20-29S M20 LC F5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 17 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut |
Category | Fastening Type Threaded |
Manufacturer Radiall USA, Inc. | Shell Material Aluminum Alloy |
Series | Shell Finish Electroless Nickel |
Packaging Bulk | Housing Color Gray |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Plug Housing | Material Flammability Rating UL94 V-0 |
Type For Female Sockets | Features Backshell, Coupling Nut |
Number of Positions 17 | Shielding Unshielded |
Shell Size - Insert 20-29 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Chloroprene Rubber (CR) |
Contact Size 16 | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 200°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £28.34700 | £283.47 |
| Unit Price without VAT: | £28.34700 |
|---|---|
| Unit Price with VAT: | £34.01640 |

