
VS103483 | |
|---|---|
DigiKey Part Number | 2201-VS103483-ND |
Manufacturer | |
Manufacturer Product Number | VS103483 |
Description | CVS 06A 28-12S SB LC F4 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 26 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut |
Category | Fastening Type Threaded |
Manufacturer Radiall USA, Inc. | Shell Material Aluminum Alloy |
Series | Shell Finish Cadmium |
Packaging Bulk | Housing Color Green |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type Plug Housing | Features Backshell, Coupling Nut |
Type For Female Sockets | Shielding Unshielded |
Number of Positions 26 | Note Contacts Sold Separately |
Shell Size - Insert 28-12 | Insert Material Chloroprene Rubber (CR) |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16 | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £24.52310 | £2,452.31 |
| Unit Price without VAT: | £24.52310 |
|---|---|
| Unit Price with VAT: | £29.42772 |

