
VS103345 | |
|---|---|
DigiKey Part Number | 2201-VS103345-ND |
Manufacturer | |
Manufacturer Product Number | VS103345 |
Description | CVS 02A 14S-2P F5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Solder Cup |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Electroless Nickel |
Series | Contact Finish - Mating Silver |
Packaging Bulk | Color Gray |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Backshell |
Number of Positions 4 | Shielding |
Shell Size - Insert 14S-2 | Current Rating (Amps) 13A |
Mounting Type Panel Mount | Voltage Rating 200VAC, 250VDC |
Mounting Feature Flange | Operating Temperature -55°C ~ 200°C |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Chloroprene Rubber (CR) |
Primary Material Metal | Applications Industrial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £8.99500 | £89.95 |
| Unit Price without VAT: | £8.99500 |
|---|---|
| Unit Price with VAT: | £10.79400 |

