
VS103065 | |
|---|---|
DigiKey Part Number | 2201-VS103065-ND |
Manufacturer | |
Manufacturer Product Number | VS103065 |
Description | CVS 06AF 16S-1S LC F7 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Cable Clamp, Coupling Nut |
Category | Fastening Type Threaded |
Manufacturer Radiall USA, Inc. | Shell Material Aluminum Alloy |
Series | Shell Finish Epoxy Polyurethane Varnish |
Packaging Bulk | Housing Color Black |
Part Status Active | Ingress Protection IP54 - Dust Protected, Water Resistant |
Connector Type Plug Housing | Material Flammability Rating UL94 V-0 |
Type For Female Sockets | Features Backshell, Cable Clamp, Coupling Nut |
Number of Positions 7 | Shielding Unshielded |
Shell Size - Insert 16S-1 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Chloroprene Rubber (CR) |
Contact Size 16 | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 200°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £25.09370 | £2,509.37 |
| Unit Price without VAT: | £25.09370 |
|---|---|
| Unit Price with VAT: | £30.11244 |

