
VS102163 | |
|---|---|
DigiKey Part Number | 2201-VS102163-ND |
Manufacturer | |
Manufacturer Product Number | VS102163 |
Description | CVS 02A 16S-5S F4 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Green Cadmium |
Series | Contact Finish - Mating Silver |
Packaging Bulk | Color Green |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Backshell |
Number of Positions 3 | Shielding |
Shell Size - Insert 16S-5 | Current Rating (Amps) 13A |
Mounting Type Panel Mount | Voltage Rating 500VAC, 700VDC |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Chloroprene Rubber (CR) |
Primary Material Metal | Applications Industrial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £12.60100 | £126.01 |
| Unit Price without VAT: | £12.60100 |
|---|---|
| Unit Price with VAT: | £15.12120 |

