Similar

VS101707 | |
|---|---|
DigiKey Part Number | 2201-VS101707-ND |
Manufacturer | |
Manufacturer Product Number | VS101707 |
Description | CVS 02A 14S-5S F4 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Green Cadmium |
Series | Contact Finish - Mating Silver |
Packaging Bulk | Color Green |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Backshell |
Number of Positions 5 | Shielding |
Shell Size - Insert 14S-5 | Current Rating (Amps) 13A |
Mounting Type Panel Mount | Voltage Rating 200VAC, 250VDC |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Chloroprene Rubber (CR) |
Primary Material Metal | Applications Industrial |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 97-3100A-14S-5S | Amphenol Industrial Operations | 6 | 97-3100A-14S-5S-ND | £23.94000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £13.81070 | £1,381.07 |
| Unit Price without VAT: | £13.81070 |
|---|---|
| Unit Price with VAT: | £16.57284 |


