VS101624 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Amphenol Industrial Operations
In Stock: 0
Unit Price: £33.44000
Datasheet
Image for VS101624 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS101624

DigiKey Part Number
2201-VS101624-ND
Manufacturer
Manufacturer Product Number
VS101624
Description
CVS 02R 14S-2P F4
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle, Male Pins Solder Cup
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
4
Shell Size - Insert
14S-2
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Solder Cup
Fastening Type
Threaded
Orientation
-
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Green Cadmium
Contact Finish - Mating
Silver
Color
Green
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Features
Backshell
Shielding
Current Rating (Amps)
13A
Voltage Rating
200VAC, 250VDC
Cable Opening
-
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Chloroprene Rubber (CR)
Applications
Industrial
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
cms-non-stock-description
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
100£13.81920£1,381.92
Unit Price without VAT:£13.81920
Unit Price with VAT:£16.58304