
VB01621600965ZT | |
|---|---|
DigiKey Part Number | 2201-VB01621600965ZT-ND |
Manufacturer | |
Manufacturer Product Number | VB01621600965ZT |
Description | COAX CBL 1.85MM TO 1.85MM 38" |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 1.85mm to 1.85mm 14.10mm OD Coaxial Cable 38.00" (965.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Radiall USA, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | 1.85mm to 1.85mm | |
1st Connector | 1.85mm Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | 1.85mm Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 38.00" (965.20mm) | |
Cable Type | 14.10mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 67 GHz | |
Color | Black, Blue | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4,220.77000 | £4,220.77 |
| Unit Price without VAT: | £4,220.77000 |
|---|---|
| Unit Price with VAT: | £5,064.92400 |

