Image for VB01581561219TF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VB01581561219TF

DigiKey Part Number
2201-VB01581561219TF-ND
Manufacturer
Manufacturer Product Number
VB01581561219TF
Description
COAX CBL 2.4MM TO 2.4MM 4'
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial 2.4mm to 2.4mm 14.10mm OD Coaxial Cable 48.0" (1.2m) 4.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
2.4mm Jack
Manufacturer
Radiall USA, Inc.
2nd Contact Gender
Female
Series
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Length
48.0" (1.2m) 4.0'
Part Status
Active
Cable Type
14.10mm OD Coaxial Cable
Style
2.4mm to 2.4mm
Overall Impedance
50 Ohms
1st Connector
2.4mm Jack
Frequency - Max
50 GHz
1st Contact Gender
Female
Color
Black, Blue
1st Connector Mounting Type
Free Hanging (In-Line)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£3,640.17000£3,640.17
Manufacturers Standard Package
Unit Price without VAT:£3,640.17000
Unit Price with VAT:£4,368.20400