Image for R948041000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R948041000

DigiKey Part Number
2201-R948041000-ND
Manufacturer
Manufacturer Product Number
R948041000
Description
TEST LEAD BANANA TO BANANA 19.7"
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
19.7" (500.00mm) Banana Plug, Single, Stackable To Banana Plug, Single, Stackable Patch Cord 750V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Length
19.7" (500.00mm)
Manufacturer
Radiall USA, Inc.
Type
Patch Cord
Packaging
Bulk
Contents
1 Lead, Red
Part Status
Active
Material - Insulation
Poly-Vinyl Chloride (PVC)
Stacking Method
Non Stackable
Voltage - Rated
750V
Configuration
Banana to Banana
Ratings
CAT II 1000V
1st Connector
Banana Plug, Single, Stackable
Current Rating (Amps)
5A
2nd Connector
Banana Plug, Single, Stackable
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
50£10.74620£537.31
Manufacturers Standard Package
Unit Price without VAT:£10.74620
Unit Price with VAT:£12.89544