
R928111000 | |
|---|---|
DigiKey Part Number | 2201-R928111000-ND |
Manufacturer | |
Manufacturer Product Number | R928111000 |
Description | TEST LEAD BANANA TO BANANA 3.9" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3.9" (99.06mm) Banana Plug, Single, Stackable To Banana Plug, Single, Stackable Patch Cord 750V |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Radiall USA, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Stacking Method | Front Stacking (Both Connectors) | |
Configuration | Banana to Banana | |
1st Connector | Banana Plug, Single, Stackable | |
2nd Connector | Banana Plug, Single, Stackable | |
Cable Length | 3.9" (99.06mm) | |
Type | Patch Cord | |
Contents | 1 Lead, Red | |
Material - Insulation | Thermoplastic Elastomer (TPE) | |
Wire Gauge | - | |
Voltage - Rated | 750V | |
Ratings | - | |
Current Rating (Amps) | 5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £8.05000 | £8.05 |
| 5 | £7.68800 | £38.44 |
| 10 | £7.53600 | £75.36 |
| 30 | £7.30067 | £219.02 |
| 50 | £7.19380 | £359.69 |
| 100 | £7.05130 | £705.13 |
| 250 | £6.86724 | £1,716.81 |
| 500 | £6.73112 | £3,365.56 |
| 1,000 | £6.59773 | £6,597.73 |
| Unit Price without VAT: | £8.05000 |
|---|---|
| Unit Price with VAT: | £9.66000 |

