
R921820070 | |
|---|---|
DigiKey Part Number | 2201-R921820070-ND |
Manufacturer | |
Manufacturer Product Number | R921820070 |
Description | PC TEST POINT JACK BLACK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Black PC Test Point Jack Tin Plating Through Hole, Right Angle Mounting Type |
Datasheet | Datasheet |
Category | Mounting Type Through Hole, Right Angle |
Manufacturer Radiall USA, Inc. | Color Black |
Packaging Bulk | Size / Dimension 0.264" L x 0.169" W (6.70mm x 4.30mm) |
Part Status Active | Height 0.222" (5.65mm) |
Type PC Test Point Jack | Plating Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £65.21620 | £6,521.62 |
| Unit Price without VAT: | £65.21620 |
|---|---|
| Unit Price with VAT: | £78.25944 |

