RF Switch IC General Purpose SPDT 50Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R595863125

DigiKey Part Number
2201-R595863125-ND
Manufacturer
Manufacturer Product Number
R595863125
Description
SPDT PLATINUM SMA2.9 40GHZ LATCH
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF Switch IC General Purpose SPDT 50Ohm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Range
0Hz ~ 40GHz
Manufacturer
Radiall USA, Inc.
Isolation
55dB (min)
Series
Insertion Loss
0.2dB (max)
Packaging
Bulk
Test Frequency
40GHz
Part Status
Active
Impedance
50Ohm
RF Type
General Purpose
Voltage - Supply
20V ~ 32V
Topology
Absorptive
Operating Temperature
-25°C ~ 75°C
Circuit
SPDT
Mounting Type
Chassis Mount
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£1,234.34000£1,234.34
Manufacturers Standard Package
Unit Price without VAT:£1,234.34000
Unit Price with VAT:£1,481.20800