
R595837210 | |
|---|---|
DigiKey Part Number | 2201-R595837210-ND |
Manufacturer | |
Manufacturer Product Number | R595837210 |
Description | IC RF SWITCH SPDT 40GHZ |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT 50Ohm |
Datasheet | Datasheet |
Category | Isolation 55dB (min) |
Manufacturer Radiall USA, Inc. | Insertion Loss 0.2dB (max) |
Series | Test Frequency 40GHz |
Packaging Bulk | Impedance 50Ohm |
Part Status Active | Voltage - Supply 12V ~ 20V |
RF Type General Purpose | Operating Temperature -25°C ~ 75°C |
Circuit SPDT | Package / Case Module, SMA Connectors |
Frequency Range 0Hz ~ 40GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1,227.22000 | £1,227.22 |
| Unit Price without VAT: | £1,227.22000 |
|---|---|
| Unit Price with VAT: | £1,472.66400 |

