
R595833225 | |
|---|---|
DigiKey Part Number | 2201-R595833225-ND |
Manufacturer | |
Manufacturer Product Number | R595833225 |
Description | SPDT TERMINATED PLATINUM SMA2.9 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT 50Ohm |
Datasheet | Datasheet |
Category | Frequency Range 0Hz ~ 40GHz |
Manufacturer Radiall USA, Inc. | Isolation 55dB (min) |
Series | Insertion Loss 0.2dB (max) |
Packaging Bulk | Test Frequency 40GHz |
Part Status Active | Impedance 50Ohm |
RF Type General Purpose | Voltage - Supply 20V ~ 32V |
Topology Absorptive | Operating Temperature -25°C ~ 75°C |
Circuit SPDT | Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1,341.23000 | £1,341.23 |
| Unit Price without VAT: | £1,341.23000 |
|---|---|
| Unit Price with VAT: | £1,609.47600 |

