
R595333415 | |
|---|---|
DigiKey Part Number | 2201-R595333415-ND |
Manufacturer | |
Manufacturer Product Number | R595333415 |
Description | DP3T PLATINUM SMA 6GHZ LATCHING |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose DP3T 50Ohm |
Datasheet | Datasheet |
Category | Frequency Range 0Hz ~ 6GHz |
Manufacturer Radiall USA, Inc. | Isolation 85dB (min) |
Series | Insertion Loss 0.2dB (max) |
Packaging Bulk | Test Frequency 6GHz |
Part Status Active | Impedance 50Ohm |
RF Type General Purpose | Voltage - Supply 20V ~ 32V |
Topology Absorptive | Operating Temperature -25°C ~ 75°C |
Circuit DP3T | Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £992.87000 | £992.87 |
| Unit Price without VAT: | £992.87000 |
|---|---|
| Unit Price with VAT: | £1,191.44400 |

